Multi-Contact 67.9760-22

RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal
Production

Price and Stock

DistributorSKUMinPkg
Quest67.9760-227
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multi-Contact 67.9760-22.

IHS

Datasheet72 pages8 years ago

element14 APAC

Newark

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multi-Contact 67.9760-22 provided by its distributors.

RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal
Straight Cable Mount BNC Connector Plug, Crimp Termination RG58
RF/COAXIAL BNC PLUG STR 50 OHM CRIMP/SLDR; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp / Solder; Impedance:50ohm; RG Cable Type:58, Essex 621-715; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: Yes
PLUG, BNC, RG58/50R, RED; Connector Type:BNC Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp / Solder; Impedance:50ohm; RG Cable Type:RG-58/U; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; SVHC:No SVHC (18-Jun-2012); Approval Bodies:EN / IEC; Approval Category:CAT II, CAT III; Body Plating:Nickel; Cable Diameter Max:5mm; Coaxial Connector Type:BNC; Coaxial Type:RG58C/U; Colour:Red; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; External Length / Height:51mm; Jacket Material:Polyethylene; Mounting Type:Cable; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Proof Voltage:1000V; Secondary Insulation Material:PTFE; Termination Method:Crimp / Solder

Manufacturer Aliases

Multi-Contact has several brands around the world that distributors may use as alternate names. Multi-Contact may also be known as the following names:

  • MULTI-CONTACT USA
  • MC (MULTI CONTACT)
  • MULTI CONTACT UK LTD
  • STAEUBLI ELECTRICAL CONNECTORS AG
  • Multi-Contact/Staubli