Multi-Contact 61.7614-21

Wire And Cable
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 61.7614-21. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multi-Contact 61.7614-21.

element14 APAC

Datasheet1 page21 years ago

X-ON

TME

Supply Chain

Country of OriginSwitzerland
Introduction Date2025-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multi-Contact 61.7614-21 provided by its distributors.

Wire And Cable
WIRE, SILICONE, BLACK, 16MM, 10M; Reel Length (Imperial):32.8ft; Reel Length (Metric):10m; Current Rating:100A; Conductor Area CSA:16mm2; Primary Insulation Colour:Black; Material, Primary Insulation:Silicone; Conductor Make-up:4116 ;RoHS Compliant: Yes
WIRE, SILICONE, BLACK, 16MM, 10M; Reel Length (Imperial):32.8ft; Reel Length (Metric):10m; Cable Type:Hook-Up Wire; Conductor Size:16mm²; Conductor Area CSA:16mm²; Outer Insulation Colour:Black; Outer Insulation Material:Silicone; Conductor Material:Copper; Outer Diameter:10.5mm; Voltage Rating:1500V; SVHC:No SVHC; Approval Bodies:UL; Conductor Make-up:4116 / 0.07mm; Current Rating:100A; Dielectric Strength:20kV/mm; External Diameter:10mm; Max Intermittent Temperature:250°C; Max Operating Temperature:150°C; Min Temperature Operating:-80°C; Primary Insulation Colour:Black; Primary Insulation Material:Silicone; Primary Insulation Thickness:2.2mm; Voltage Rating AC:1500V

Manufacturer Aliases

Multi-Contact has several brands around the world that distributors may use as alternate names. Multi-Contact may also be known as the following names:

  • MULTI-CONTACT USA
  • MC (MULTI CONTACT)
  • MULTI CONTACT UK LTD
  • STAEUBLI ELECTRICAL CONNECTORS AG
  • Multi-Contact/Staubli