Muller SC44.21PRO

Timeswitch, Programmable, 24 H, 7 Days, 1Co, 16 A, Digital |Muller SC44.21PRO
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller SC44.21PRO.

Farnell

Datasheet2 pages12 years ago

Newark

Inventory History

3 month trend:
-13.02%

Descriptions

Descriptions of Muller SC44.21PRO provided by its distributors.

Timeswitch, Programmable, 24 H, 7 Days, 1Co, 16 A, Digital |Muller SC44.21PRO
TIME SWITCH, DIGITAL; Time Min: 24h; Time Max: 7Days; Contact Style: 1CO; Contact Current Max: 16A; Controller Output: Digital; Product Range: -; SVHC: No SVHC (07-Jul-2017); Contact Rating: 1.5 VA; Current Rating: 16A; External
Type = Digital / Operating Voltage = 230 VAC / Contact Configuration = 1CO / Contact Configuration = 1NO / Units Measured = Minutes / Channels = 2 / Switching Current = 16 A / Switching Voltage VAC = 250 / Switching Interval Min. min = 1 / Termination Type = Screw Terminal / Battery Life year = 10 / Memory Spaces = 46 / Protection Rating = IP20 / Series = SC Pro Series

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 44.21 PRO