Muller SC28.23 PRO4

Type = Digital / Operating Voltage = 230 VAC / Contact Configuration = 2CO / Units Measured = Minutes / Channels = 2...

Submit Request for Quote

Unfortunately we do not know of any distributors for SC28.23 PRO4. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Muller SC28.23 PRO4 provided by its distributors.

Type = Digital / Operating Voltage = 230 VAC / Contact Configuration = 2CO / Units Measured = Minutes / Channels = 2 / Switching Current = 16 A / Switching Voltage VAC = 250 / Switching Interval Min. min = 1 / Termination Type = Screw Terminal / Battery Life Year = 10 / Memory Spaces = 100 / Protection Rating = IP20 / Series = SC Pro

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert