Muller SC28.13PRO

Muller SC2813PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
$ 122.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller SC28.13PRO.

Newark

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-5.88%

Descriptions

Descriptions of Muller SC28.13PRO provided by its distributors.

Muller SC2813PRO DIN Rail Mount Digital Timer 230VAC 16A 250V
ASTRO DIGITAL TIME SWITCH 1 CHANNEL; Contact Style:1CO; Contact Current Max:16A; Controller Output:Digital; Time Range:24h / 7day; SVHC:No SVHC (18-Jun-2012); Current Rating:16A; External Depth:58mm; External Length / Height:90mm; ;RoHS Compliant: Yes
ASTRO DIGITAL TIME SWITCH 1 CHANNEL; Contact Style:1CO; Contact Current Max:16A; Controller Output:Digital; Time Range:24h / 7day; Contact Type:1CO; Current Rating:16A; External Depth:58mm; External Length / Height:90mm; External Width:35.8mm; IP / NEMA Rating:IP20; Material:AgSnO2; Mounting Type:35mm DIN Rail (EN 50022); No. of Channels:1; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Power Consumption:1.5VA; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage Max:230V; Supply Voltage V AC:250V

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 28.13 PRO