Muller SC1814 EASY

Type = Digital / Contact Configuration = 1CO / Operating Voltage = 230 VAC / Units Measured = Minutes / Channels = 1...

Submit Request for Quote

Unfortunately we do not know of any distributors for SC1814 EASY. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+63.83%

Descriptions

Descriptions of Muller SC1814 EASY provided by its distributors.

Type = Digital / Contact Configuration = 1CO / Operating Voltage = 230 VAC / Units Measured = Minutes / Channels = 1 / Switching Current = 16 A / Switching Voltage VAC = 250 / Switching Interval Min. min = 1 / Termination Type = Screw Terminal / Battery Life Year = 10 / Memory Spaces = 56 / Protection Rating = IP20 / Series = SC Series

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1814EASY