Muller SC18.10PRO

Switch Computer
$ 95.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller SC18.10PRO.

Newark

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Muller SC18.10PRO provided by its distributors.

Switch Computer
TIME SWITCH, DIGITAL; Contact Style:1NO; Contact Current Max:16A; Controller Output:Digital; Time Min:24h; Time Max:7Days; SVHC:No SVHC (18-Jun-2012); Contact Rating:1.5 VA; Current Rating:16A; External Depth:63mm; External Length / Height:90mm; External Width:35.8mm; Heat Temperature Range:-10°C to +50°C; Material:AgCdO; Memory Size:30; Mounting Type:35mm DIN Rail (EN 50022); Operating Time Range:1 minute; Output Type:Digital; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage V AC:230V; Time Range:24h / 7day

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 18.10 PRO