Muller SC08.13

Timeswitch, Astro, Programmable, Weekely, 24 H, 7 Days, 1Co, 16 A, Digital Rohs Compliant: Yes |Muller SC08.13
$ 116.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller SC08.13.

Newark

Datasheet2 pages12 years ago

element14 APAC

Descriptions

Descriptions of Muller SC08.13 provided by its distributors.

Timeswitch, Astro, Programmable, Weekely, 24 H, 7 Days, 1Co, 16 A, Digital Rohs Compliant: Yes |Muller SC08.13
ASTRO DIGITAL TIME SWITCH 1 CHANNEL; Product Range: -; Timer Functions: -; Time Min: 24h; Time Max: 7Days; No. of Timing Ranges: -; No. of Digits: -; Timer Output: 1 Changeover Relay; Supply Voltage Max: 230V; Current Rating Nom

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert