Muller SC08.11

Timeswitch, Programmable, 24 H, 7 Days, 1Co, 16 A, Digital Rohs Compliant: Yes |Muller SC08.11
$ 91.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller SC08.11.

Newark

Datasheet2 pages12 years ago

element14 APAC

Descriptions

Descriptions of Muller SC08.11 provided by its distributors.

Timeswitch, Programmable, 24 H, 7 Days, 1Co, 16 A, Digital Rohs Compliant: Yes |Muller SC08.11
DIGITAL TIME SWITCH 1 CHANNEL; Product Range: -; Timer Functions: -; Time Min: 24h; Time Max: 7Days; No. of Timing Ranges: -; No. of Digits: -; Timer Output: 1 Changeover Relay; Supply Voltage Max: 230V; Current Rating Nom: 16A;

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert