Muller BW40.18 24VAC

Panel Mount Timer, Elapsed, 20.4 V, 27.6 V, 0 S, 99999 H Rohs Compliant: Yes |Muller BW40.18 24VAC
$ 31.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller BW40.18 24VAC.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages25 years ago

element14 APAC

Descriptions

Descriptions of Muller BW40.18 24VAC provided by its distributors.

Panel Mount Timer, Elapsed, 20.4 V, 27.6 V, 0 S, 99999 H Rohs Compliant: Yes |Muller BW40.18 24VAC
HOURS COUNTER; Supply Voltage Min: 20.4V; Supply Voltage Max: 27.6V; Time Min: 0s; Time Max: 99999h; Panel Cutout Height: -; Panel Cutout Width: -; Product Range: BW 40 Series; SVHC: No SVHC (07-Jul-2017); Character Size: 4.4mm;

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert