Muller BW 70.18

Functions = Time Counter / Hour Counting Capacity Min. = 0 h / Hour Counting Capacity Max. = 99999.99 h / Operating...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BW 70.18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Muller BW 70.18.

Inventory History

3 month trend:
+173%

Descriptions

Descriptions of Muller BW 70.18 provided by its distributors.

Functions = Time Counter / Hour Counting Capacity Min. = 0 h / Hour Counting Capacity Max. = 99999.99 h / Operating Voltage Min. VAC = 230 / Operating Voltage Max. VAC = 230 / Display Type = Analogue / Number of Digits = 7 Digits / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Character Height mm = 2.6 / Readout Accuracy = 0.01 h / Backlighting = No / Reset Method = No Reset / Protection Rating = IP50 / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 55 / Width mm = 17.5 / Height mm = 85 / Depth mm = 61.5

Manufacturer Aliases

Muller has several brands around the world that distributors may use as alternate names. Muller may also be known as the following names:

  • Müller
  • HUGO MULLER
  • Müller Villingen-Sch
  • Hugo Müller
  • Müller&Weigert

Part Number Aliases

This part may be known by these alternate part numbers:

  • BW70.18