Cross-Section mm² = 10 / Cross-Section AWG AWG = 8 / Jacket Material = Silicone / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 7.6