Mueller WI-M-8-10-2

Mueller WI-M-8-10-2 Copper Wire 1x6.5mm² Red 3m Durable and Reliable
$ 38.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-8-10-2.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-28.60%

Descriptions

Descriptions of Mueller WI-M-8-10-2 provided by its distributors.

Mueller WI-M-8-10-2 Copper Wire 1x6.5mm² Red 3m Durable and Reliable
Test Lead Wire 8AWG 3.048m 6mm Tinned Copper Red 600V 50A
HOOK-UP WIRE,8AWG, BC, STRANDED, RED SILICONE JKT,50AMP
TEST LEAD WIRE, 8AWG, RED, 3.05M ROHS COMPLIANT: YES
COOLFLEX50 WIRE 8 AWG 10FT.RED
Cross-Section mm² = 10 / Cross-Section AWG AWG = 8 / Jacket Material = Silicone / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 3

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller