Mueller WI-M-18-25-0

Cable, Single Wire, 18Awg, Black, 25Ft Rohs Compliant: Yes |Mueller Electric WI-M-18-25-0
$ 47.185
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-18-25-0.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+6.45%

Descriptions

Descriptions of Mueller WI-M-18-25-0 provided by its distributors.

Cable, Single Wire, 18Awg, Black, 25Ft Rohs Compliant: Yes |Mueller Electric WI-M-18-25-0
HOOK-UP WIRE,18AWG, BC, STRANDED, BLACK SILICONE JKT,22AMP
Mueller WI-M-18-25-0 Copper Wire 3.6mm² Black 7.6m
Mueller Electric , WI-M , 18 AWG, 7.62m
TEST LEAD WIRE, 18AWG, BLACK, 7.62M;
18 AWG SILICONE WIRE 25FT BLACK
Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 18 / Jacket Material = Silicone / Jacket Colour = Black / Conductor Material = Copper / Voltage Rating Max. kV = 3 / Packaging = Sold by Reel / Original Packaging m = 7.6

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller