Mueller WI-M-18-10-0

Hook-up Wire, 18AWG, Bc, Stranded, Black Silicone Jkt, 22 Amp
$ 17.708
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-18-10-0.

Electro Sonic

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-25.02%

Descriptions

Descriptions of Mueller WI-M-18-10-0 provided by its distributors.

HOOK-UP WIRE,18AWG, BC, STRANDED, BLACK SILICONE JKT,22AMP
Mueller WI-M-18-10-0 Copper Wire 1x3.6mm² Black 3m
TEST LEAD WIRE, 18AWG, BLACK, 3.05M ROHS COMPLIANT: YES
Silicone Rubber Black Test product
18 AWG SILICONE WIRE 10FT BLACK
Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 18 / Jacket Material = Silicone / Jacket Colour = Black / Conductor Material = Copper / Voltage Rating Max. kV = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 3

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller