Mueller WI-M-14-25-2

Test Lead Wire, 14Awg, Red, 7.62M Rohs Compliant: Yes |Mueller Electric WI-M-14-25-2
$ 52.88
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-14-25-2.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

TME

Inventory History

3 month trend:
-3.98%

Descriptions

Descriptions of Mueller WI-M-14-25-2 provided by its distributors.

Test Lead Wire, 14Awg, Red, 7.62M Rohs Compliant: Yes |Mueller Electric WI-M-14-25-2
Mueller Electric , 2.08 mm2, 14 AWG, 7.62m
Cross-Section mm² = 2.5 / Cross-Section AWG AWG = 14 / Jacket Material = Silicone / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 7.6 / Standards Met = UL 758

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller