Mueller WI-M-10-25-9

Test Lead Wire 10AWG 7.62m 5mm Tinned Copper White 600V 45A Bulk
$ 79.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-10-25-9.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.41%

Descriptions

Descriptions of Mueller WI-M-10-25-9 provided by its distributors.

Test Lead Wire 10AWG 7.62m 5mm Tinned Copper White 600V 45A Bulk
Mueller Electric , Coolflex45 , 5.26 mm2, 10 AWG, 7.62m
HOOK-UP WIRE,10AWG, TC, STRANDED, WHITE SILICONE JKT,45AMP
TEST LEAD WIRE, 10AWG, WHITE, 7.62M ROHS COMPLIANT: YES
COOLFLEX45 WIRE 10AWG 25FT. WHITE
Cross-Section mm² = 6 / Cross-Section AWG AWG = 10 / Jacket Material = Silicone / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 7.6 / Standards Met = UL 758

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller