Mueller WI-M-10-25-0

Test Lead Wire 10AWG 7.62m 5mm Tinned Copper Black 600V 45A Bulk
$ 78.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-10-25-0.

Newark

Datasheet1 page8 years ago

TME

Inventory History

3 month trend:
-7.83%

Descriptions

Descriptions of Mueller WI-M-10-25-0 provided by its distributors.

Test Lead Wire 10AWG 7.62m 5mm Tinned Copper Black 600V 45A Bulk
HOOK-UP WIRE, 10AWG, BLACK, 7.62M, PK25; Jacket Material:Silicone; Jacket Colour:Black; Wire Gauge:10AWG; Conductor Area CSA:-; Reel Length (Imperial):25ft; Reel Length (Metric):7.62m; No. of Max Strands x Strand Size:-; Voltage RoHS Compliant: Yes
Cross-Section mm² = 5 / Cross-Section AWG AWG = 10 / Jacket Material = Silicone / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Max. °C = 150 / Packaging = Sold by Reel / Original Packaging m = 7.62

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • WI-M-10-25-0.