Mueller WI-M-10-100-2

Hook-up Wire 10AWG 30.48m 5mm Tinned Copper Red 600V 45A Bulk
$ 302.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller WI-M-10-100-2.

TME

Datasheet1 page6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.96%

Descriptions

Descriptions of Mueller WI-M-10-100-2 provided by its distributors.

Hook-up Wire 10AWG 30.48m 5mm Tinned Copper Red 600V 45A Bulk
TEST LEAD WIRE, 10AWG, RED, 30.5M ROHS COMPLIANT: YES
COOLFLEX45 WIRE 10AWG 100 FT RED
10 AWG SILICONE WIRE 100FT RED
Cross-Section mm² = 6 / Cross-Section AWG AWG = 10 / Jacket Material = Silicone / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.4 / Standards Met = UL 758

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller