Cross-Section mm² = 6 / Cross-Section AWG AWG = 10 / Jacket Material = Silicone / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.1 / Test Voltage kV = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 3.1 / Standards Met = UL 758