Mueller C5D06M005

M12 Cordset, 5-POSITION Female Right Angle-open End, 22 AWG, 5M
$ 21.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller C5D06M005.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Inventory History

3 month trend:
-13.04%

Descriptions

Descriptions of Mueller C5D06M005 provided by its distributors.

M12 CORDSET, 5-POSITION FEMALE RIGHT ANGLE-OPEN END, 22 AWG, 5M
SENSOR CORD, 5P M12 R/A RCPT-FREE END/5M ROHS COMPLIANT: YES
Mueller Electric , C5D06, 5, M12
CBL 5POS PLUG RA TO WIRE 16.4'
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 5 / Connector Orientation = Angled / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 5 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Yellow / Sheathing = PVC / Shielding = Shielded / Standards Met = IEC 61076-2-101

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller