Mueller C5BC06M002

M12 Cordset, 5-POS Male Right Angle-female Straight, 22 AWG, 2M
$ 25.659
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller C5BC06M002.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Mueller C5BC06M002 provided by its distributors.

M12 CORDSET, 5-POS MALE RIGHT ANGLE-FEMALE STRAIGHT, 22 AWG, 2M
Mueller Electric , C5BC06, 5, M12M12
SENSOR CORD, 5P M12 R/A PLUG-RCPT, 2M;
CBL 5POS RCPT RA TO PLUG 6.56'
Connector A = M12 Plug / Connector A LEDs = 0 / Connector A Pins = 5 / Connector B = M12 Socket / Connector B LEDs = 0 / Connector B Pins = 5 / Connector Coding A = A-Coded / Connector Coding B = A-Coded / Conductors = 5 / Connector Orientation = Angled / Connector Orientation = Straight / Contact Material = Gold-Plated Brass / Cross Section (AWG) AWG = 22 / Length m = 2 / Rated Current A = 4 / Rated Voltage V = 250 / Sensor Cable Colour = Yellow / Sheathing = PVC / Shielding = Shielded / Standards Met = IEC 61076-2-101

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller