Mueller BU-PB48-2

BU Patch Cord 1Lead Red Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 48.0 1219.20mm 15A 18AWG
$ 7.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-PB48-2.

Newark

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-10.01%

Descriptions

Descriptions of Mueller BU-PB48-2 provided by its distributors.

BU Patch Cord 1Lead Red Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 48.0 1219.20mm 15A 18AWG
TEST LEAD, STACKABLE BANANA PLUG, 1.22M; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 1kV; Current Rating: 15A; Insulator Colour: Red; Lead Length - Metric: 1.22m; Lead Length - Imperial: 48"; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 15 / Contact Material = Nickel-Plated Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length m = 1.22 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-PB-48-2
  • BU-PB48-2.