Mueller BU-PB36-0

BU Patch Cord 1Lead Black Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 36.0 914.40mm 15A 18AWG
$ 6.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-PB36-0.

element14 APAC

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+53.02%

Descriptions

Descriptions of Mueller BU-PB36-0 provided by its distributors.

BU Patch Cord 1Lead Black Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 36.0 914.40mm 15A 18AWG
Test Lead, Stack Banana Plug, 914.4Mm; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:4Mm Stackable Banana Plug; Voltage Rating:1Kv; Current Rating:15A; Insulator Colour:Black; Lead Length - Metric:914.4Mm; Rohs Compliant: Yes |Mueller Electric BU-PB36-0.
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 15 / Contact Material = Nickel-Plated Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length mm = 914 / Lead Colour = Black

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-PB-36-0
  • BU-PB36-0.