TEST LEAD, STACK BANANA PLUG, 610MM; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 1kV; Current Rating: 15A; Insulator Colour: Red; Lead Length - Metric: 610mm; Lead Length - Imperial: 24"; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 15 / Contact Material = Nickel-Plated Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length mm = 609 / Lead Colour = Red