Mueller BU-PB18-2

BU Patch Cord 1Lead Red Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 18.0 457.20mm 15A 18AWG
$ 6.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-PB18-2.

Newark

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-7.49%

Descriptions

Descriptions of Mueller BU-PB18-2 provided by its distributors.

BU Patch Cord 1Lead Red Poly-Vinyl Chloride (PVC) Patch Cord 1000V 1kV 18.0 457.20mm 15A 18AWG
TEST LEAD, STACK BANANA PLUG, 457MM; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 1kV; Current Rating: 15A; Insulator Colour: Red; Lead Length - Metric: 457mm; Lead Length - Imperial: 18"; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 15 / Contact Material = Nickel-Plated Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length mm = 457 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-PB-18-2
  • BU-PB18-2.