Mueller BU-PB12-2

Patch Cord Stkg Banana 12 Inch Red
$ 6.469
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-PB12-2.

Newark

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+42.25%

Descriptions

Descriptions of Mueller BU-PB12-2 provided by its distributors.

PATCH CORD STKG BANANA 12 inch RED
Test Lead, Stack Banana Plug, 305Mm; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:4Mm Stackable Banana Plug; Voltage Rating:1Kv; Current Rating:15A; Insulator Colour:Red; Lead Length - Metric:305Mm; Lead Rohs Compliant: Yes |Mueller Electric BU-PB12-2.
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 15 / Contact Material = Nickel-Plated Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length mm = 304 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-PB-12-2
  • BU-PB12-2.