Mueller BU-P72930-4

Conn Banana Jack RCP 1 POS ST Panel Mount 1 Port
$ 2.963
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P72930-4.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.66%

Descriptions

Descriptions of Mueller BU-P72930-4 provided by its distributors.

Conn Banana Jack RCP 1 POS ST Panel Mount 1 Port
CONN, BANANA, JACK, 36A, STUD, YEL; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 36A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Yellow; Contact Material: Brass; Contact Termination Type: Stud; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Socket Mount = Panel Mount / Socket Diameter = 4 mm / Panel Mount = Threaded / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 36 / Rated Voltage AC kVAC = 1 / Rated Voltage DC kVDC = 1 / Orientation = Straight / Colour = Yellow / Termination Type = Thread

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P72930-4.