Mueller BU-P72914-2

Adapter Connector, Banana Jack to Plug, 2MM to 4MM, Gold Plated, Bu Series
$ 3.166
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P72914-2.

JRH Electronics

Datasheet1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.67%

Descriptions

Descriptions of Mueller BU-P72914-2 provided by its distributors.

ADAPTER CONNECTOR, BANANA JACK TO PLUG, 2MM TO 4MM, GOLD PLATED, BU SERIES
2Mm Pin To 4Mm Socket Adapter, 45Mm, Red; Accessory Type:2Mm Pin To 4Mm Socket Adapter; For Use With:Test Equipments; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mueller Electric BU-P72914-2.
Connector A = Banana Socket / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Gold / Connector B = Banana Plug / Connector B Diameter = 2 mm / Connector B Material = Brass / Connector B Plating = Gold / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Rated Current A = 10 / Colour = Red / Overall Length mm = 45

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P72914-2.