Mueller BU-P6713

Conn Type F Adapter 0Hz to 0.5GHz 75Ohm ST PL/RCP Nickel
$ 3.283
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P6713.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.21%

Descriptions

Descriptions of Mueller BU-P6713 provided by its distributors.

Conn Type F Adapter 0Hz to 0.5GHz 75Ohm ST PL/RCP Nickel
Conn Adapt Plug To Jack F 75 | Mueller BU-P6713
RF Adapter, Straight, F Plug - F Socket, 75Ohm
ADAPTER PUSH-ON PLUG F-STYLE C
Rf Coax Adapter, F Plug-Jack, 75 Ohm; Convert From Coax Type:F; Convert From Gender:Plug; Convert To Coax Type:F; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:75Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Mueller Electric BU-P6713

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P6713.