Mueller BU-P5697-240

Bnc Patch Cord, RG58, 20FT | Mueller BU-P5697-240
$ 28.01
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P5697-240.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
-22.86%

Descriptions

Descriptions of Mueller BU-P5697-240 provided by its distributors.

BNC PATCH CORD, RG58, 20FT | Mueller BU-P5697-240
Test Lead, Bnc Plug-Plug, 240"; Accessory Type:Test Lead, Bnc Plug-Plug; For Use With:Test Equipment S; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mueller Electric BU-P5697-240.
Contact A = BNC Plug / Contact B = BNC Plug / Contact Material = Gold-Plated Brass / Insulation Material = PVC / Cross-Section mm² = 0.5 / Lead Length m = 6.09 / Lead Colour = Black

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P5697-240.