Mueller BU-P5519A

Mueller BU-P5519A Test Lead Red/Black 1.2m Sheathed Banana Plugs
$ 20.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P5519A.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.19%

Descriptions

Descriptions of Mueller BU-P5519A provided by its distributors.

Mueller BU-P5519A Test Lead Red/Black 1.2m Sheathed Banana Plugs
TEST LEAD SET, BLACK/RED, 1.2M, 2PC; Test Connector Type A: Test Tip Probe; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 10A; Insulator Colour: Black, Red; Lead Length - Metric: 1.2m; Lead Length - Imperial: 4ft; No. of Test Leads: 2; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Contact A = Test Probe / Contact B = Banana Plug, 4 mm / Suitable for = DMMs (Digital Multi‐meters), that accept shrouded 4mm banana plugs / Number of Test Leads = 2 / Rated Voltage kV = 1 / Insulation Material = Silicone / Lead Set Colour = Black, Red / Overall Length m = 1.2 / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV / Safety Category = CAT II 1 kV

Images

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P5519A.