Mueller BU-P4970

Mueller BU-P4970 Test Lead BNC Plug Red/Black 177mm PVC 20 AWG Wires
$ 13.957
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P4970.

Newark

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+4.68%

Descriptions

Descriptions of Mueller BU-P4970 provided by its distributors.

Mueller BU-P4970 Test Lead BNC Plug Red/Black 177mm PVC 20 AWG Wires
Black,Red BNC Test Lead,500V ac,0.2mLead Length
Mueller Electric BNC , 200mm, ,, , BNC
Mueller Electric BU-P4970 同軸テストリード
TEST LEAD BNC TO WIRE LEADS 7"
TEST LEAD, BNC PLUG-FREE END, 178MM; Test Connector Type A: BNC Plug; Test Connector Type B: Free End; Voltage Rating: 500Vrms; Current Rating: 5A; Insulator Colour: Black, Red; Lead Length - Metric: 178mm; Lead Length - Imperial: 7"; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P4970.