Mueller BU-P4911B-24-2

4Mm Stackable Banana Plug, Shrouded Rohs Compliant: Yes |Mueller Electric BU-P4911B-24-2
$ 17.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P4911B-24-2.

TME

Datasheet1 page11 years ago

Inventory History

3 month trend:
-48.78%

Descriptions

Descriptions of Mueller BU-P4911B-24-2 provided by its distributors.

4Mm Stackable Banana Plug, Shrouded Rohs Compliant: Yes |Mueller Electric BU-P4911B-24-2
Mueller BU-P4911B-24-2 Banana Plug 0.6m Red Stackable Retractable
Mueller Electric BU-P4911B-24-2 测试线
TL,RETR-STKBL BAN,24 inch,SIL,RED
TEST LEAD BANANA TO BANANA 24"
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 20 / Insulation Material = Silicone / Cross-Section mm² = 0.75 / Lead Length mm = 609 / Safety Category = CAT II 600 V / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller