Mueller BU-P3285

Adapter; RF; BNC; J-P-J; Tee; Body: NiPLDBrass; 50Ohm; PTFE; Contact: GoldPLD, BeCu
$ 9.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P3285.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.79%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658621-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Box/Carton

Descriptions

Descriptions of Mueller BU-P3285 provided by its distributors.

Adapter;RF;BNC;J-P-J;Tee;Body:NiPLDBrass;50Ohm;PTFE;Contact:GoldPLD, BeCu
Conn BNC Adapter 50Ohm T Style RCP/PL/RCP Gold
Mueller Electric , 2 x BNC BNC, , 50
Adapter, Coaxial, Tee, Bnc Jack-Plug-Jack, 50 Ohm; Convert From Coax Type:Bnc; Convert From Gender:Plug; Convert To Coax Type:Bnc; Convert To Gender:Jack, Jack; Adapter Body Style:Tee Adapter; Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P3285
RF ADAPTER, BNC PLUG-JACK, 50 OHM;

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P3285.