Mueller BU-P2269

Conn; Test; Banana; Jack; Dual; PanelMnt; Solder; Red/Blk; 4mm; Ni PLD Brass; 15A; 1000VDC
$ 4.604
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P2269.

Farnell

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.07%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity1757820-1
Conn D-Sub Housing Receptacle 9 POS 1 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Mueller BU-P2269 provided by its distributors.

Conn;Test;Banana;Jack;Dual;PanelMnt;Solder;Red/Blk;4mm;Ni PLD Brass;15A;1000VDC
BANANA JACK, DOUBLE, 15A, SOLDER, BLACK/; BANANA JACK, DOUBLE, 15A, SOLDER, BLACK/RED; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connecto
Banana Jack, Double, 15A, Solder, Black/Red; Rango De Producto:-; Género:Jack; Tipo De Terminación Del Contacto:Soldable; Intensidad Nominal:15A; Tensión Nominal:1Kv; Contacto, Chapado:Níquel; Contacto, Material:Latón |Mueller Electric BU-P2269
Socket Mount = Panel Mount / Panel Mount = Threaded / Panel Thickness Max. mm = 6.3 / Contact Material = Brass / Contact Plating = Nickel / Insulation Material = Polyamide (PA) / Rated Current A = 15 / Rated Voltage AC VAC = 30 / Rated Voltage DC VDC = 60 / Orientation = Straight / Overall Length mm = 31 / Colour = Black / Red / Termination Type = Solder Cup

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P2269.