Mueller BU-P2249-C-60

Rf Cable Assy, Bnc Plug-plug, 1.5M
$ 24.464
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P2249-C-60.

Farnell

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mueller BU-P2249-C-60 provided by its distributors.

RF CABLE ASSY, BNC PLUG-PLUG, 1.5M
CABLE,60 inch,RG58,BNC M BOTH ENDS
Black BNC Test Lead,500V ac,1.5m LeadLength
Mueller Electric RG58C/U, 1.5m, BNCBNC, 50
Cable Assembly, Coaxial, Rg58C, Bnc M/M, 60"; Cable Length - Imperial:5Ft; Cable Length - Metric:1.5M; Coaxial Cable Type:Rg58C; Connector Type A:Bnc Straight Plug; Connector Type B:Bnc Straight Plug; Impedance:50Ohm; Product Range:-Rohs Compliant: Yes |Mueller Electric BU-P2249-C-60

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P2249-C-60.