Mueller BU-P1809-0

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port
$ 3.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P1809-0.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.38%

Descriptions

Descriptions of Mueller BU-P1809-0 provided by its distributors.

Conn Banana Plug PL 1 POS ST Cable Mount 1 Port
Adapter, Pin Jack To Banana Plug, Black; Accessory Type:pin Jack To Banana Plug Adapter; For Use With:test Equipment S; Product Range:-; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes
Connector A = Banana Plug / Connector A Diameter = 4 mm / Connector A Material = Brass / Connector A Plating = Nickel / Connector B = Pin Socket / Connector B Diameter = 2 mm / Connector B Material = Copper Alloy / Connector B Plating = Gold / Rated Voltage DC kVDC = 2.5 / Rated Current A = 5 / Insulation Material = Acrylonitrile Butadiene Styrene (ABS) / Colour = Black / Overall Length mm = 38

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P1809-0.