Mueller BU-P1269

Mueller BU-P1269 Jack Plug 4mm Black BNC to Banana Conversion 1pc
$ 10.815
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P1269.

Newark

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.90%

Descriptions

Descriptions of Mueller BU-P1269 provided by its distributors.

Mueller BU-P1269 Jack Plug 4mm Black BNC to Banana Conversion 1pc
Adapter, 4Mm Banana 2P Plug-Bnc 1P Jack; Inter Series Connector A:Banana - 4Mm; Convert From Positions:2Ways; Convert From Gender:Plug; Inter Series Connector B:Bnc Coaxial; Convert To Positions:1Ways; Convert To Gender:Jack; Productrohs Compliant: Yes |Mueller Electric BU-P1269.
Connector A = 2x Banana Plug / Connector A Material = Copper Alloy / Connector A Plating = Gold / Connector B = BNC Socket / Connector B Material = Copper Alloy / Connector B Plating = Gold / Rated Voltage AC VAC = 500 / Rated Voltage DC VDC = 500 / Insulation Material = Polypropylene (PP) / Colour = Black

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P1269.