Mueller BU-P1166-48-0

Stackable Banana Plug to Alligator Clip
$ 7.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P1166-48-0.

element14 APAC

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+63.52%

Descriptions

Descriptions of Mueller BU-P1166-48-0 provided by its distributors.

Stackable Banana Plug to Alligator Clip
Test Lead, Banana Plug-Alligator Clip; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:Alligator Clip; Voltage Rating:1Kv; Current Rating:10A; Insulator Colour:Black; Lead Length - Metric:1.22M; Lead Length - Rohs Compliant: Yes |Mueller Electric BU-P1166-48-0.
Contact A = Banana Plug, 4 mm / Contact B = Crocodile Clip / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 10 / Contact Material = Brass / Contact Material = Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length m = 1.22 / Lead Colour = Black

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P1166-48-0.