Mueller BU-P1166-12-2

Stackable Banana Plug to Alligator Clip
$ 6.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P1166-12-2.

Newark

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+5.82%

Descriptions

Descriptions of Mueller BU-P1166-12-2 provided by its distributors.

Stackable Banana Plug to Alligator Clip
TEST LEAD, BANANA PLUG-ALLIGATOR CLIP; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: Alligator Clip; Voltage Rating: 1kV; Current Rating: 10A; Insulator Colour: Red; Lead Length - Metric: 304.8mm; Lead Length - Imperial: 12"; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Contact A = Banana Plug, 4 mm / Contact B = Crocodile Clip / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 10 / Contact Material = Brass / Contact Material = Beryllium Copper / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length mm = 304 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P1166-12-2.