Mueller BU-P1081-24-2

TL, mini stackable banana red 24 inch
$ 8.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P1081-24-2.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+9.09%

Descriptions

Descriptions of Mueller BU-P1081-24-2 provided by its distributors.

TL, mini stackable banana red 24 inch
Contact A = Banana Plug, 3 mm / Contact B = Banana Plug, 3 mm / Rated Current A = 5 / Insulation Material = PVC / Cross-Section mm² = 0.5 / Lead Length mm = 609 / Lead Colour = Red
Test Lead, Stack Banana Plug, 609.6Mm; Test Connector Type B:3Mm Stackable Banana Plug; Voltage Rating:3Kv; Current Rating:5A; Insulator Colour:Red; Lead Length - Metric:609.6Mm; Lead Length - Imperial:24"; Product Range:-; Svhc:No Rohs Compliant: Yes |Mueller Electric BU-P1081-24-2.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P1081-24-2.