Mueller BU-L6-313TIN

Lug Terminal 6AWG Copper 37.3mm Tin
$ 0.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-L6-313TIN.

JRH Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.28%

Descriptions

Descriptions of Mueller BU-L6-313TIN provided by its distributors.

Lug Terminal 6AWG Copper 37.3mm Tin
TEST CONNECTOR LUG 6 AWG 5/16" STUD TIN
Terminal Lug, Comprsn, 5/16", 6Awg; Product Range:-; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Insulation:Non Insulated Rohs Compliant: Yes |Mueller Electric BU-L6-313TIN

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller