Mueller BU-L4-313TIN

Lug Terminal 4AWG Copper 39.1mm Tin
$ 1.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-L4-313TIN.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.12%

Descriptions

Descriptions of Mueller BU-L4-313TIN provided by its distributors.

Lug Terminal 4AWG Copper 39.1mm Tin
Terminal, Compression Lug, M8, 4Awg; Product Range:-; Termination:crimp; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Terminal Type:compression Lug; Stud Size - Metric:m8; Stud Size - Imperial:5/16"; Insulation:non Insulated; Rohs Compliant: Yes
Stud Size = 5/16 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 4 / Cross-Section AWG Max. AWG = 4 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 8.4 / Cable Lug Thickness mm = 1.93 / Cable Lug Width mm = 14 / Cable Lug Length mm = 39.1

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-L4-313TIN.