Mueller BU-L00-375

Mueller BU-L00-375 Copper Uninsulated Ring Terminal 9.525mm Stud 2/0AWG
$ 3.245
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-L00-375.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Mueller BU-L00-375 provided by its distributors.

Mueller BU-L00-375 Copper Uninsulated Ring Terminal 9.525mm Stud 2/0AWG
Terminal, Compression Lug, M10, 2/0Awg; Product Range:-; Termination:Crimp; Wire Size Awg Max:00Awg; Conductor Area Csa:-; Terminal Type:Compression Lug; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Insulation:Non Insulated Rohs Compliant: Yes |Mueller Electric BU-L00-375
Stud Size = 3/8 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section AWG Min. AWG = 2 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 10.4 / Cable Lug Thickness mm = 2.41 / Cable Lug Width mm = 21.1 / Cable Lug Length mm = 52

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-L00-375.