Mueller BU-46C-0L

Clip Copper-plated Steel Black 75A Length 2.88 in. Jaws Open 1.125 in. Bu Series
$ 3.004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-46C-0L.

TME

Datasheet1 page8 years ago

Newark

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.37%

Descriptions

Descriptions of Mueller BU-46C-0L provided by its distributors.

CLIP COPPER-PLATED STEEL BLACK 75A LENGTH 2.88 IN. JAWS OPEN 1.125 IN. BU SERIES
Mueller BU-46C-0L Mini Battery Clip Black Copper 29mm Range 74mm Length
Test Clip, 29Mm, Black, 75A; Connector Type:Test Clip; Current Rating:75A; Jaw Opening Max:29Mm; Insulator Colour:Black; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mueller Electric BU-46C-0L.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-46C-0L.
  • BU46C0L