Mueller BU-4150088050

Cbl Assy, R/a U.fl JACK-JACK/50 OHM/50MM;
$ 3.49

Price and Stock

Inventory History

3 month trend:
-5.81%

Descriptions

Descriptions of Mueller BU-4150088050 provided by its distributors.

CBL ASSY, R/A U.FL JACK-JACK/50 OHM/50mm;
Mueller Electric BU-4150088050 同軸ケーブル
CBL ASSY U.FL PLUG-PLUG 1.969 INCH
CBL ASSY, R/A U.FL JACK-JACK/50 OHM/50MM; Cable Length - Imperial:2"; Cable Length - Metric:50mm; Coaxial Cable Type:1.37mm; Connector Type A:U.FL Right Angle Jack; Connector Type B:U.FL Right Angle Jack; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150088050