Mueller BU-4150074012

Cbl Assy, R/a Sma Plug-sma Bulkhd Jack Rohs Compliant: Yes
$ 16.224
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4150074012.

TME

Datasheet2 pages2 years ago

Inventory History

3 month trend:
+541%

Descriptions

Descriptions of Mueller BU-4150074012 provided by its distributors.

CBL ASSY, R/A SMA PLUG-SMA BULKHD JACK ROHS COMPLIANT: YES
CBL ASSY SMA RA PLUG TO SMA ST BULKHEAD RG316 12 INCH
Mueller Electric BU-4150074012
电缆组件, 直角型 SMA 公-SMA BULKHD 插座;
RF Connector A Series = SMA / RF Connector A Gender = Female / RF Connector A Body Style = Straight / RF Connector B Series = SMA / RF Connector B Gender = Male / RF Connector B Body Style = Angled / Characteristic Impedance Ohm = 50 / Plating Material = Gold / Length mm = 305 / Voltage Rating V = 335 / Jacket Colour = Gold / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150074012