Mueller BU-4150031MM500

Mueller Electric BU-4150031MM500 同軸ケーブル
$ 12.408

Price and Stock

Inventory History

3 month trend:
-21.25%

Descriptions

Descriptions of Mueller BU-4150031MM500 provided by its distributors.

Mueller Electric BU-4150031MM500 同軸ケーブル
RS APAC
CBL ASSY, SMA PLUG-BULKHD JACK, 19.7";
CBL ASSY, SMA PLUG-BULKHD JACK, 19.7"; Cable Length - Imperial:19.7"; Cable Length - Metric:500mm; Coaxial Cable Type:RG316; Connector Type A:SMA Plug; Connector Type B:SMA Bulkhead Jack; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150031MM500