Mueller BU-4150031036

Cable Assy Sma St Plug to Sma St Bulkhead Jack RG316 36 Inch
$ 12.986
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-4150031036.

TME

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-19.96%

Descriptions

Descriptions of Mueller BU-4150031036 provided by its distributors.

CABLE ASSY SMA ST PLUG TO SMA ST BULKHEAD JACK RG316 36 INCH
CBL ASSY, SMA BULKHD JACK-PLUG, 914.4MM; Cable Length - Imperial:36"; Cable Length - Metric:914.4mm; Coaxial Cable Type:RG316; Connector Type A:SMA Bulkhead Jack; Connector Type B:SMA Plug; Impedance:50ohm; Jacket Color:- RoHS Compliant: Yes
RF Connector A Series = SMA / RF Connector A Gender = Female / RF Connector A Body Style = Straight / RF Connector B Series = SMA / RF Connector B Gender = Male / RF Connector B Body Style = Straight / Characteristic Impedance Ohm = 50 / Plating Material = Gold / Length mm = 914 / Voltage Rating V = 335 / Jacket Colour = Gold / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150

Images

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4150031036